InnoDisk 3ME2 M.2 128 GB Internal SSD Hard Drive

Stock information currently inaccessible
RS Stock No.:
182-8210
Mfr. Part No.:
DEM24-A28M61BWAQC
Brand:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Model

3ME2

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2

Industrial

Yes

Capacity

128 GB

Interface

PICe Gen. III x 2

Nand Type

MLC

Temperature Range

0 → +70 (Standard) °C, -40 → +85 (Industrial) °C

Dimensions

42 x 22 x 3.5mm

Length

42mm

Width

22mm

Height

3.5mm

COO (Country of Origin):
TW

Innodisk 128GB Industrial SSD


The Innodisk 128GB industrial SSD is an NVM express DRAM-less drive. It has a PCIe Gen III x2 interface and standard M.2 form factor. Moreover, it adopts MLC NAND Flash, providing high-endurance and reliability. It has advanced protection that secures the data transmission between the host system and NAND Flash. The drive is integrated with a Marvell controller, which provides low power consumption and efficient heat dissipation, making the SSD optimal for space-constrained IPCs and server boot-up applications.

Features and Benefits


• End-to-end Data Path Protection
• Error detection and correction function
• Excellent data transfer speed
• Its industry grade operating temperature ranges between -40°C and 85°C and for standard version it ranges between 0°C and 70°C
• LDPC ECC engine supported
• Sequential read up to 1300MB/s
• Sequential write up to 340MB/s
• Zero mechanical interference

Applications


• Aerospace
• Cloud computing
• Defence
• Embedded systems
• Industrial automation
• Networking
• Server farms

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy