InnoDisk 3ME2 M.2 32 GB SSD Hard Drive
- RS Stock No.:
- 182-8208
- Mfr. Part No.:
- DEM24-32GM61BWADC
- Brand:
- InnoDisk
Stock information currently inaccessible
- RS Stock No.:
- 182-8208
- Mfr. Part No.:
- DEM24-32GM61BWADC
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Model | 3ME2 | |
| Hard Drive Type | SSD | |
| Form Factor | M.2 | |
| Industrial | Yes | |
| Capacity | 32 GB | |
| Interface | PICe Gen. III x 2 | |
| Nand Type | MLC | |
| Temperature Range | 0 → +70 (Standard) °C, -40 → +85 (Industrial) °C | |
| Dimensions | 42 x 22 x 3.5mm | |
| Length | 42mm | |
| Width | 22mm | |
| Height | 3.5mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Model 3ME2 | ||
Hard Drive Type SSD | ||
Form Factor M.2 | ||
Industrial Yes | ||
Capacity 32 GB | ||
Interface PICe Gen. III x 2 | ||
Nand Type MLC | ||
Temperature Range 0 → +70 (Standard) °C, -40 → +85 (Industrial) °C | ||
Dimensions 42 x 22 x 3.5mm | ||
Length 42mm | ||
Width 22mm | ||
Height 3.5mm | ||
- COO (Country of Origin):
- TW
Innodisk 32GB Industrial SSD
The Innodisk 32GB industrial SSD is an NVM express DRAM-less drive. It has a PCIe Gen III x2 interface and standard M.2 form factor. Moreover, it adopts MLC NAND Flash providing high-endurance and reliability. It has advanced protection that secures the data transmission between the host system and NAND Flash. The drive is integrated with a Marvell controller, which provides both low power consumption and efficient heat dissipation, making the SSD optimal for space-constrained IPCs and server boot-up applications.
Features and Benefits
• End-to-end Data Path Protection
• Error detection and correction function
• Excellent data transfer speed
• Its industry grade operating temperature ranges between -40°C and 85°C and for standard version it ranges between 0°C and 70°C
• LDPC ECC engine supported
• Sequential read up to 1300MB/s
• Sequential write up to 340MB/s
• Zero mechanical interference
• Error detection and correction function
• Excellent data transfer speed
• Its industry grade operating temperature ranges between -40°C and 85°C and for standard version it ranges between 0°C and 70°C
• LDPC ECC engine supported
• Sequential read up to 1300MB/s
• Sequential write up to 340MB/s
• Zero mechanical interference
Applications
• Aerospace
• Cloud computing
• Defence
• Embedded systems
• Industrial automation
• Networking
• Server farms
• Cloud computing
• Defence
• Embedded systems
• Industrial automation
• Networking
• Server farms
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
