InnoDisk 1MG3-P 128 GB Internal SSD Hard Drive

Stock information currently inaccessible
RS Stock No.:
182-8205
Mfr. Part No.:
DGP25-A28D70BW1QC
Brand:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Model

1MG3-P

Hard Drive Type

SSD

Internal/External

Internal

Industrial

Yes

Capacity

128 GB

Interface

PATA

Nand Type

MLC

Temperature Range

0 → +70 (Standard) °C, -40 → +85 (Industrial) °C

Dimensions

99.85 x 69.85 x 9.2mm

Length

99.85mm

Width

69.85mm

Height

9.2mm

COO (Country of Origin):
TW

InnoDisk 128GB Industrial SSD


The Innodisk 128GB SSD is an industry-standard memory device with advanced protection measures. It is a 2.5in PATA SSD 1MG3-P that supports Ultra DMA (0-5) and PIO (0-4) transfer modes. This SSD delivers good performance and reliability making it an ideal solution for a variety of applications. The drive is a multi-channel memory device. It not only performs exceptionally well but also designed with Innodisk owned technical knowhow to ensure data integrity and a high level of reliability.

Features and Benefits


• Enhanced power cycling management
• Excellent data transfer speed
• Intelligent error recovery system
• iSMART disk health monitoring
• Its industry grade operating temperature ranges between -40°C and 85°C and for standard version it ranges between 0°C and 70°C
• Sequential read up to 90MB/s
• Sequential write up to 100MB/s

Applications


• Aerospace
• Commercial workstations
• Defence
• Embedded systems
• Industrial computing

Certifications


• ANSI/ESD S20.20:2014
• ATA 7 Standard
• BS EN 61340-5-1:2007