Intel SSD S4610 2.5 in 960 GB Internal SSD Hard Drive
- RS Stock No.:
- 182-8175
- Mfr. Part No.:
- SSDSC2KG960G801
- Brand:
- Intel
Stock information currently inaccessible
- RS Stock No.:
- 182-8175
- Mfr. Part No.:
- SSDSC2KG960G801
- Brand:
- Intel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| Model | SSD S4610 | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | 2.5 in | |
| Capacity | 960 GB | |
| Interface | SATA III 6 Gbit/s | |
| Nand Type | TLC | |
| Encryption Level | AES-256 | |
| Temperature Range | 0 → +70°C | |
| Select all | ||
|---|---|---|
Brand Intel | ||
Model SSD S4610 | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor 2.5 in | ||
Capacity 960 GB | ||
Interface SATA III 6 Gbit/s | ||
Nand Type TLC | ||
Encryption Level AES-256 | ||
Temperature Range 0 → +70°C | ||
Intel S4610 960GB SSD
The Intel S4610 series 960GB SSD drive is a 2.5in industrial device. It is more efficient storage while preserving your legacy infrastructure.240GBIt reduces the storage operating cost, accelerates read-intensive workloads at higher service levels and improves the overall system reliability and flexibility. It has high IOPS (Input-output operations per second) around 51000. This reliable SSD meets demanding service level requirements while increasing server efficiency. Innovative SATA firmware and the latest generation of Intel 3D NAND makes it compatible with existing SATA setups for an easy storage upgrade.
Features and Benefits
• 3.2x more data in the same amount of space
• Compatible with existing SATA setups for an easy storage upgrade
• Lower cooling requirements than 2.5in HDDs
• Up to 300x more IOPS/TB4 than HDDs
• Up to 4.2x lower annualized failure rates (AFR) for fewer drive replacements
• Up to 6x lower power
• Compatible with existing SATA setups for an easy storage upgrade
• Lower cooling requirements than 2.5in HDDs
• Up to 300x more IOPS/TB4 than HDDs
• Up to 4.2x lower annualized failure rates (AFR) for fewer drive replacements
• Up to 6x lower power
Applications
• Commercial workstations
• Data centres
• Desktop PCs
• Server farms
• Data centres
• Desktop PCs
• Server farms
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
