Intel Solid State Drive DC P4510 2.5 in 8 TB Internal SSD Hard Drive

Stock information currently inaccessible
RS Stock No.:
182-8165
Mfr. Part No.:
SSDPE2KX080T801
Brand:
Intel
Find similar products by selecting one or more attributes.
Select all

Brand

Intel

Model

Solid State Drive DC P4510

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Interface

NVMe 1.2, PCIe 3.1 x 4

Capacity

8 TB

Nand Type

TLC

Encryption Level

AES-XTS 256 bit

Intel P4510 Series 8TB SSD


The Intel P4510 series 8TB SSD solid-state drive is a 2.5in industrial device. It is built on NVMe specification 1.2 and designed to meet today's increasingly demanding service levels and supports broader cloud workloads while reducing storage costs. It also has the industry-approved AES-XTS 256-bit encryption for additional protection of the most critical data stored on the drive. The drive health is monitored using an SSD specific set of S. M. A. R. T. Attributes. The drive significantly increases server agility and utilisation across a wide range of workloads.

Features and Benefits


• 64-layer, TLC, 3D NAND technology
• Dynamic namespace management
• High sequential read speed up to 3200MB/s
• High sequential write speed up to 3000MB/s
• industry-leading protection
• Optimised storage efficiency
• Power loss imminent (PLI) protection
• Superior performance and quality of service

Applications


• Commercial workstations
• Data centres
• Server farms

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy