Intel Solid State Drive DC P4510 2.5 in 4 TB Internal SSD Hard Drive
- RS Stock No.:
- 182-8164
- Mfr. Part No.:
- SSDPE2KX040T801
- Brand:
- Intel
Stock information currently inaccessible
- RS Stock No.:
- 182-8164
- Mfr. Part No.:
- SSDPE2KX040T801
- Brand:
- Intel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| Model | Solid State Drive DC P4510 | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial | Yes | |
| Capacity | 4 TB | |
| Interface | NVMe 1.2, PCIe 3.1 x 4 | |
| Nand Type | TLC | |
| Encryption Level | AES-XTS 256 bit | |
| Select all | ||
|---|---|---|
Brand Intel | ||
Model Solid State Drive DC P4510 | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Yes | ||
Capacity 4 TB | ||
Interface NVMe 1.2, PCIe 3.1 x 4 | ||
Nand Type TLC | ||
Encryption Level AES-XTS 256 bit | ||
Intel P4510 Series 4TB SSD
The Intel P4510 series 4TB SSD solid-state drive is a 2.5in industrial device. It is built on NVMe specification 1.2 and designed to meet today's increasingly demanding service levels and supports broader cloud workloads while reducing storage costs. It also has the industry-approved AES-XTS 256-bit encryption for additional protection of the most critical data stored on the drive. The drive health is monitored using an SSD specific set of S. M. A. R. T. Attributes. The drive significantly increases server agility and utilisation across a wide range of workloads.
Features and Benefits
64-layer, TLC, 3D NAND technology
Dynamic namespace management
High sequential read speed up to 3200MB/s
High sequential write speed up to 3000MB/s
industry-leading protection
Optimised storage efficiency
Power loss imminent (PLI) protection
Superior performance and quality of service
Dynamic namespace management
High sequential read speed up to 3200MB/s
High sequential write speed up to 3000MB/s
industry-leading protection
Optimised storage efficiency
Power loss imminent (PLI) protection
Superior performance and quality of service
Applications
Commercial workstations
Data centres
Server farms
Data centres
Server farms
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
