Intel Optane SSD 905P 2.5 in 480 GB Internal SSD Hard Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-8157
Mfr. Part No.:
SSDPE21D480GAX1
Brand:
Intel
Find similar products by selecting one or more attributes.
Select all

Brand

Intel

Hard Drive Type

SSD

Model

Optane SSD 905P

Internal/External

Internal

Industrial

Yes

Form Factor

2.5 in

Capacity

480 GB

Interface

PCIe NVMe 3.0 x 4

Temperature Range

0 → +85°C

Height

15 mm, 70 mm, 101 mm

Intel 480GB SSD


The Intel 480GB Optane SSD solid-state drive 900P is a 2.5in industrial device. It has a combines performance, versatile capabilities and modern technology to deliver twice the performance and capacity at half the power consumption. The PCIe Gen3 x4 and NVMe interfaces, it is very well suited for a wide range of devices from desktops to laptops. It also has the industry-approved AES 256-bit encryption for additional protection of the most critical data stored on the drive. With this industry-leading innovation, you get a cost-efficient and reliable replacement for conventional HDDs as it offers the best possible and value for money SSD computing performance.

Features and Benefits


• High precision
• High sequential write up to 2200MB/s
• industry-leading endurance
• Long life expectancy of 1.6M hours MTBF
• Low latency
• Operating temperature ranges between 0°C and 85°C High sequential read up to 2700MB/s

Applications


• Data centres
• Graphic and gaming designing
• High performance desktops
• Server farms

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007