Intel SSD 545s M.2 256 GB SSD Hard Drive

Stock information currently inaccessible
RS Stock No.:
182-8144
Mfr. Part No.:
SSDSCKKW256G8X1
Brand:
Intel
Find similar products by selecting one or more attributes.
Select all

Brand

Intel

Model

SSD 545s

Industrial

Yes

Form Factor

M.2

Capacity

256 GB

Interface

SATA III 6 Gbit/s

Nand Type

TLC

Encryption Level

AES-256

Intel Industrial SSD Drive


The Intel 256GB SSD 545s drive is an M.2 22mmx80mm industrial device. It gives you quicker boot, faster application load time and faster performance than a hard disk drive (HDD). It easily plugs into your new or existing computing system. It also has the industry-approved AES 256-bit encryption for additional protection to the data stored. This drive offers value for money. It provides enhanced productivity and increased efficiency to give you the best possible SSD performance. With this industry-leading innovation, you get the most cost-efficient and reliable replacement for conventional HDDs.

Features and Benefits


• Boost PC performance
• Easy upgrade or install
• Low power consumption
• Operating temperature ranges between 0°C and 70°C
• Quick boot time
• Quick files transfer
• Reliable
• SATA 3.0 interface

Applications


• Commercial workstations
• Data centres
• Desktop PCs
• Laptops

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy