Intel SSD 545s M.2 128 GB Internal SSD Hard Drive
- RS Stock No.:
- 182-8143
- Mfr. Part No.:
- SSDSCKKW128G8X1
- Brand:
- Intel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8143
- Mfr. Part No.:
- SSDSCKKW128G8X1
- Brand:
- Intel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| Model | SSD 545s | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | M.2 | |
| Capacity | 128 GB | |
| Interface | SATA III 6 Gbit/s | |
| Nand Type | TLC | |
| Encryption Level | AES-256 | |
| Temperature Range | 0 → +70°C | |
| Select all | ||
|---|---|---|
Brand Intel | ||
Model SSD 545s | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor M.2 | ||
Capacity 128 GB | ||
Interface SATA III 6 Gbit/s | ||
Nand Type TLC | ||
Encryption Level AES-256 | ||
Temperature Range 0 → +70°C | ||
Intel SSD Drive
The Intel 128GB SSD 545s drive is an M.2 22mmx80mm industrial device. It gives you quicker boot, faster application load time and faster performance than a hard disk drive (HDD). It easily plugs into your new or existing computing system. It also has the industry-approved AES 256-bit encryption for additional protection to the data stored. This drive offers value for money. It provides enhanced productivity and increased efficiency to give you the best possible SSD performance. With this industry-leading innovation, you get the most cost-efficient and reliable replacement for conventional HDDs.
Features and Benefits
Boost PC performance
Easy upgrade or install
Low power consumption
Operating temperature ranges between 0°C and 70°C
Quick boot time
Quick file transfer
Reliable
SATA 3.0 interface
Easy upgrade or install
Low power consumption
Operating temperature ranges between 0°C and 70°C
Quick boot time
Quick file transfer
Reliable
SATA 3.0 interface
Applications
Commercial workstations
Data centres
Desktop PCs
Laptops
Data centres
Desktop PCs
Laptops
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
