Intel SSD 545s 2.5 in 256 GB Internal SSD Hard Drive
- RS Stock No.:
- 182-8140
- Mfr. Part No.:
- SSDSC2KW256G8X1
- Brand:
- Intel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8140
- Mfr. Part No.:
- SSDSC2KW256G8X1
- Brand:
- Intel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| Hard Drive Type | SSD | |
| Model | SSD 545s | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial | Yes | |
| Capacity | 256 GB | |
| Interface | SATA III 6 Gbit/s | |
| Nand Type | TLC | |
| Encryption Level | AES-256 | |
| Select all | ||
|---|---|---|
Brand Intel | ||
Hard Drive Type SSD | ||
Model SSD 545s | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Yes | ||
Capacity 256 GB | ||
Interface SATA III 6 Gbit/s | ||
Nand Type TLC | ||
Encryption Level AES-256 | ||
Intel SSD Drive
The Intel 256GB SSD 545s drive is a 2.5in industrial device. It gives you quicker boot, faster application load time and faster performance than a hard disk drive (HDD). It easily plugs into your new or existing computing system. It also has the industry-approved AES 256-bit encryption for additional protection to the data stored. This drive offers value for money. It provides enhanced productivity and increased efficiency to give you the best possible SSD performance. With this industry-leading innovation, you get the most cost-efficient and reliable replacement for conventional HDDs.
Features and Benefits
Boost PC performance
Low power consumption
Operating temperature ranges between 0°C and 70°C Easy upgrade or install
Quick boot time
Quick file transfer
Reliable
SATA 3.0 interface
Low power consumption
Operating temperature ranges between 0°C and 70°C Easy upgrade or install
Quick boot time
Quick file transfer
Reliable
SATA 3.0 interface
Applications
Commercial workstations
Data centres
Desktop PCs
Laptops
Data centres
Desktop PCs
Laptops
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
