Western Digital WD Green SATA SSD M.2 (2280) 240 GB Internal Hard Drive

Stock information currently inaccessible
RS Stock No.:
181-3389
Mfr. Part No.:
WDS240G2G0B
Brand:
Western Digital
Find similar products by selecting one or more attributes.
Select all

Brand

Western Digital

Model

WD Green SATA SSD

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Interface

SATA III

Capacity

240 GB

COO (Country of Origin):
CN

Western Digital Internal Hard Drive


The Western Digital WD green internal hard drive is the latest storage solution with an innovative western digital NVme SSD storage architecture. It has a capacity of 240GB and has up to 200TBW endurance with 1.0M hours MTTF that makes it virtually invincible SSD to rely on.

Features and Benefits


• 3-year limited warranty
• Available in M.2 2280 form factor to accommodate most PCs
• Low power efficiency
• Operating temperature ranges between 0°C and 70°C
• Sequential read speed of 545MB/s
• Shock-resistant and WD F. I. T LabTM certified compatibility and reliability
• SLC caching boosts write performance to quickly perform everyday tasks
• Ultra-low power draw so you can use your laptop for a longer period of time

Certifications


• BSMI certified
• CE certified
• cRUus certified
• FCC certified
• KC certified
• UL approved
• VCCI certified
• WD certified

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy