Western Digital WD Black NVMe SSD 1 TB Internal Hard Drive
- RS Stock No.:
- 181-3375
- Mfr. Part No.:
- WDS100T2X0C
- Brand:
- Western Digital
Stock information currently inaccessible
- RS Stock No.:
- 181-3375
- Mfr. Part No.:
- WDS100T2X0C
- Brand:
- Western Digital
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Model | WD Black NVMe SSD | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Interface | PCIe Gen3 | |
| Capacity | 1 TB | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Model WD Black NVMe SSD | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Interface PCIe Gen3 | ||
Capacity 1 TB | ||
- COO (Country of Origin):
- CN
Western Digital Internal Hard Drive
The Western Digital WD black internal hard drive is a reliable storage device with an innovative western digital NVme SSD storage architecture. It has a capacity of 1TB and has up to 600TBW endurance with 1.75M hours MTTF that makes it virtually invincible SSD to rely on.
Features and Benefits
5-year limited warranty
Low power efficiency
Operating temperature ranges between 320F and 1580F
Sequential read and write speeds of 3, 400MB/s and 2, 800MB/s
Low power efficiency
Operating temperature ranges between 320F and 1580F
Sequential read and write speeds of 3, 400MB/s and 2, 800MB/s
Applications
Gaming system
High performance tower desktop
Laptop
High performance tower desktop
Laptop
