Samsung 970 EVO M.2 2 TB Internal SSD Hard Drive
- RS Stock No.:
- 175-7656
- Mfr. Part No.:
- MZ-V7E2T0BW
- Brand:
- Samsung
Stock information currently inaccessible
- RS Stock No.:
- 175-7656
- Mfr. Part No.:
- MZ-V7E2T0BW
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model | 970 EVO | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Capacity | 2 TB | |
| Interface | NVMe 1.3, PCIe Gen 3.0 x4 | |
| Nand Type | V-NAND | |
| Encryption Level | AES-256 | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 80.15 x 22.15 x 2.38mm | |
| Length | 80.15mm | |
| Width | 22.15mm | |
| Height | 2.38mm | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model 970 EVO | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Capacity 2 TB | ||
Interface NVMe 1.3, PCIe Gen 3.0 x4 | ||
Nand Type V-NAND | ||
Encryption Level AES-256 | ||
Temperature Range 0 → +70°C | ||
Dimensions 80.15 x 22.15 x 2.38mm | ||
Length 80.15mm | ||
Width 22.15mm | ||
Height 2.38mm | ||
- COO (Country of Origin):
- CN
Samsung 970 Evo SSD drive
The Samsung 970 Evo SSD drive is a 2TB memory device. It has been designed for intensive workloads on PCs as well as commercial desktops. The 970 drive delivers ultimate performance powered by Samsung's NVMe SSD leadership. It has compact M.2 (2280) type form factor. The latest V-NAND technology and new Phoenix controller easily achieve up to 3500 Mbps read speed and 2500Mbps write speed which is about 32% faster than the previous generation. All these features empower tech enthusiasts and professionals to easily meet the needs of the most demanding applications.
Features and Benefits
• Dynamic thermal guard technology
• High endurance
• High reliability
• Operating temperature ranges between 0°C and 70°C
• Superior heat dissipation
• High endurance
• High reliability
• Operating temperature ranges between 0°C and 70°C
• Superior heat dissipation
Applications
• Graphic designing
• High end gaming
• PC builds
• High end gaming
• PC builds
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
