Samsung 970 EVO M.2 500 GB Internal SSD Hard Drive

Stock information currently inaccessible
RS Stock No.:
175-7655
Mfr. Part No.:
MZ-V7E500BW
Brand:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Model

970 EVO

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2

Interface

NVMe 1.3, PCIe Gen 3.0 x4

Capacity

500 GB

Nand Type

V-NAND

Encryption Level

AES-256

Temperature Range

0 → +70°C

Dimensions

80.15 x 22.15 x 2.38mm

Length

80.15mm

Width

22.15mm

Height

2.38mm

COO (Country of Origin):
CN

Samsung 970 Evo SSD drive


The Samsung 970 Evo SSD drive is a 500GB memory device. It has been designed for intensive workloads on PCs as well as commercial desktops. The 970 drive delivers ultimate performance powered by Samsung's NVMe SSD leadership. It has compact M.2 (2280) type form factor. The latest V-NAND technology and new Phoenix controller easily achieve up to 3500 Mbps read speed and 2500Mbps write speed which is about 32% faster than the previous generation. All these features empower tech enthusiasts and professionals to easily meet the needs of the most demanding applications.

Features and Benefits


• Dynamic thermal guard technology
• High endurance
• High reliability
• Operating temperature ranges between 0°C and 70°C
• Superior heat dissipation

Applications


• Graphic designing
• High end gaming
• PC builds

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy