Freecom Quattro 3.0 4 TB External USB Hard Drive
- RS Stock No.:
- 175-7329
- Mfr. Part No.:
- 56243
- Brand:
- Freecom
Stock information currently inaccessible
- RS Stock No.:
- 175-7329
- Mfr. Part No.:
- 56243
- Brand:
- Freecom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Freecom | |
| Model | Quattro 3.0 | |
| Hard Drive Type | HDD | |
| Internal/External | External | |
| Capacity | 4 TB | |
| Interface | USB 2.0, USB 3.0 | |
| Dimensions | 155 x 148 x 43mm | |
| Length | 155mm | |
| Width | 148mm | |
| Height | 43mm | |
| Select all | ||
|---|---|---|
Brand Freecom | ||
Model Quattro 3.0 | ||
Hard Drive Type HDD | ||
Internal/External External | ||
Capacity 4 TB | ||
Interface USB 2.0, USB 3.0 | ||
Dimensions 155 x 148 x 43mm | ||
Length 155mm | ||
Width 148mm | ||
Height 43mm | ||
- COO (Country of Origin):
- CN
Freecom External Hard Disk
The Freecom hard drive Quattro is the most versatile and compact hard drive with 4 interfaces. It has a firewall interface that makes it an ideal hard drive for MAC users who requires reliable drive for storing and editing large audio, video, and graphical files. This drive has a USB 3.0 interface that provides faster data transfer speed, reliability and flexibility. It is made of recyclable, high-quality cool aluminium with a glossy black front finished that puts less strain on the environment. After connecting this hard drive to eSATA, it performs up to 6x times faster than a standard USB 2.0 hard drive. This drive is preformatted hence, ready to use after connecting it to your PC or Mac. It requires AC power adaptor as a power source.
Features and Benefits
• Capacity 4TB
• Ideal for particularly large uncompressed files
• Maximum data transfer rate is 300MB/sec
• Operating temperature ranges between 10°C and 35°C
• Optimal internal airflow management
• Optimum air circulation management
• Noisy cooling fan is obsolete
• Ideal for particularly large uncompressed files
• Maximum data transfer rate is 300MB/sec
• Operating temperature ranges between 10°C and 35°C
• Optimal internal airflow management
• Optimum air circulation management
• Noisy cooling fan is obsolete
Applications
• Use with Computer
• Use with Mac
• Use with Mac
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
