Freecom Classic 3.0 2 TB External Portable Hard Drive
- RS Stock No.:
- 175-7328
- Mfr. Part No.:
- 56297
- Brand:
- Freecom
Stock information currently inaccessible
- RS Stock No.:
- 175-7328
- Mfr. Part No.:
- 56297
- Brand:
- Freecom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Freecom | |
| Model | Classic 3.0 | |
| Hard Drive Type | HDD | |
| Internal/External | External | |
| Capacity | 2 TB | |
| Dimensions | 115 x 76 x 12mm | |
| Length | 115mm | |
| Width | 76mm | |
| Height | 12mm | |
| Select all | ||
|---|---|---|
Brand Freecom | ||
Model Classic 3.0 | ||
Hard Drive Type HDD | ||
Internal/External External | ||
Capacity 2 TB | ||
Dimensions 115 x 76 x 12mm | ||
Length 115mm | ||
Width 76mm | ||
Height 12mm | ||
- COO (Country of Origin):
- CN
Fast, low noise external mobile USB 3.0 hard drive. Ultra-compact size, ideal for use with a netbook or a notebook. Turbo USB 3.0 driver for even faster data transfer speed. USB 3.0 - the latest standard, providing ultra fast data transfer speed (up to 5Gbit/s) Whether you are a professional or home user, these days it is essential to be able to carry your valuable data anywhere with you. Ultra compact, easy-to-use and secure, this USB 3.0 powered portable hard drive makes transporting and sharing data easier than ever.
Ultra-compact size, ideal for use with a netbook or a notebook
USB powered, no power adapter needed
Excellent value for money
No cooling fan, ensures quiet operation
The easiest way to add and manage extra storage capacity
Including Nero BackItUp & Burn Software
Hot swappable, no need to turn off your computer
No additional drivers or software needed to install the drive
High quality, sleek design
Only 11.5 x 7.6 x 1.5 cm, easy to take with you
USB powered, no power adapter needed
Excellent value for money
No cooling fan, ensures quiet operation
The easiest way to add and manage extra storage capacity
Including Nero BackItUp & Burn Software
Hot swappable, no need to turn off your computer
No additional drivers or software needed to install the drive
High quality, sleek design
Only 11.5 x 7.6 x 1.5 cm, easy to take with you
