Kingston A1000 M.2 480 GB Internal SSD Drive
- RS Stock No.:
- 174-9030
- Mfr. Part No.:
- SA1000M8/480G
- Brand:
- Kingston
Stock information currently inaccessible
- RS Stock No.:
- 174-9030
- Mfr. Part No.:
- SA1000M8/480G
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Model | A1000 | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Interface | PCIe NVMe Gen 3.0 x 2 | |
| Capacity | 480 GB | |
| Nand Type | TLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 80 x 22 x 3.5mm | |
| Length | 80mm | |
| Width | 22mm | |
| Height | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Model A1000 | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Interface PCIe NVMe Gen 3.0 x 2 | ||
Capacity 480 GB | ||
Nand Type TLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 80 x 22 x 3.5mm | ||
Length 80mm | ||
Width 22mm | ||
Height 3.5mm | ||
Kingston A10000 SSD drive
The Kingston A1000 SSD drive is a 480GB M.2 form factor memory device. It is a single-sided design ideal for notebooks and systems with limited space. It offers read/write speeds up to 1,500Mbps and 1,000Mbps. It's twice as fast as a SATA-based SSD and 20X faster than a traditional hard drive, offering exceptional responsiveness and ultra-low latency.
Features and Benefits
• 20X faster than a 7200RPM hard drive
• 3D NAND Flash
• 4-channel Phison E8 controller
• M.2 2280 Form Factor
• Operating temperature range between 0°C and 70°C
• PCIe NVMe™ Gen 3.0 x2 interface
• Single-sided design
• 3D NAND Flash
• 4-channel Phison E8 controller
• M.2 2280 Form Factor
• Operating temperature range between 0°C and 70°C
• PCIe NVMe™ Gen 3.0 x2 interface
• Single-sided design
Applications
• Home cinema PC
• Mini PCs
• Notebooks
• PC builds
• Mini PCs
• Notebooks
• PC builds
