Sandisk ULTRA 3D SSD 63.5 mm 1 TB Internal SSD Hard Drive
- RS Stock No.:
- 174-7347
- Mfr. Part No.:
- SDSSDH3-1T00-G25
- Brand:
- Sandisk
Stock information currently inaccessible
- RS Stock No.:
- 174-7347
- Mfr. Part No.:
- SDSSDH3-1T00-G25
- Brand:
- Sandisk
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sandisk | |
| Hard Drive Type | SSD | |
| Model | ULTRA 3D SSD | |
| Internal/External | Internal | |
| Form Factor | 63.5 mm | |
| Interface | SATA 3.0 6 Gb/S | |
| Capacity | 1 TB | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 69.95 x 100.5 x 7mm | |
| Length | 69.95mm | |
| Width | 100.5mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Sandisk | ||
Hard Drive Type SSD | ||
Model ULTRA 3D SSD | ||
Internal/External Internal | ||
Form Factor 63.5 mm | ||
Interface SATA 3.0 6 Gb/S | ||
Capacity 1 TB | ||
Temperature Range 0 → +70°C | ||
Dimensions 69.95 x 100.5 x 7mm | ||
Length 69.95mm | ||
Width 100.5mm | ||
Height 7mm | ||
- COO (Country of Origin):
- MY
Accelerate your PC for faster boot-up and blazing-fast gaming and graphics when you upgrade to a SanDisk Ultra® 3D SSD. Youll notice that applications load faster and files move quicker—plus youll get longer battery life and much cooler, quieter computing2. No matter how you use your PC, SanDisks powerful 3D NAND and nCache 2.0 technologies make for a better experience, delivering lightning-fast speed and staying power whether youre strafing the enemy, editing video or just surfing the Internet.
Get up to 560MB/s sequential read speeds for faster boot-up and better overall system performance
Performance is optimized by writing everything into the drives high-speed buffer before transferring it to the flash array
With no moving parts, the SanDisk Ultra® 3D SSD is engineered to resist shock and vibration, helping to keep your data safe even if you drop your computer
SanDisk® SSDs are cool and quiet—and theyre efficient too, so your laptop battery lasts longer on a single charge
Performance is optimized by writing everything into the drives high-speed buffer before transferring it to the flash array
With no moving parts, the SanDisk Ultra® 3D SSD is engineered to resist shock and vibration, helping to keep your data safe even if you drop your computer
SanDisk® SSDs are cool and quiet—and theyre efficient too, so your laptop battery lasts longer on a single charge
