Sandisk SSD PLUS 63.5 mm 480 GB Internal SSD Hard Drive
- RS Stock No.:
- 174-7342
- Mfr. Part No.:
- SDSSDA-480G-G26
- Brand:
- Sandisk
Stock information currently inaccessible
- RS Stock No.:
- 174-7342
- Mfr. Part No.:
- SDSSDA-480G-G26
- Brand:
- Sandisk
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sandisk | |
| Model | SSD PLUS | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | 63.5 mm | |
| Capacity | 480 GB | |
| Interface | SATA 3.0 6 Gb/S | |
| Nand Type | SLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 69.85 x 100.5 x 7mm | |
| Length | 69.85mm | |
| Width | 100.5mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Sandisk | ||
Model SSD PLUS | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor 63.5 mm | ||
Capacity 480 GB | ||
Interface SATA 3.0 6 Gb/S | ||
Nand Type SLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 69.85 x 100.5 x 7mm | ||
Length 69.85mm | ||
Width 100.5mm | ||
Height 7mm | ||
- COO (Country of Origin):
- CN
SanDisk SSD Plus Hard Drive
The SanDisk SSD Plus hard drive is a 480GB memory device. It ensures faster start-ups, shutdowns, data transfers, and application response times than with a hard disk drive1. It also has status monitoring for your favourite media applications. High sequential read speeds of up to 535Mbps and sequential write speeds of up to 450Mbps.
Features and Benefits
• 20X faster than the typical hard disk drive
• Easy setups
• Faster boot-ups, shutdowns and app response
• Higher efficiency
• Low noise generation
• Reliable performance
• Shock and vibration resistance
• Easy setups
• Faster boot-ups, shutdowns and app response
• Higher efficiency
• Low noise generation
• Reliable performance
• Shock and vibration resistance
Applications
• Desktop PCs
• Laptops
• Laptops
