Intel Optane SSD DC P4800X Series 2.5 in 750 GB Internal SSD Hard Drive
- RS Stock No.:
- 174-2476
- Mfr. Part No.:
- SSDPED1K750GA01
- Brand:
- Intel
Stock information currently inaccessible
- RS Stock No.:
- 174-2476
- Mfr. Part No.:
- SSDPED1K750GA01
- Brand:
- Intel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| Hard Drive Type | SSD | |
| Model | Optane SSD DC P4800X Series | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial | Yes | |
| Interface | NVMe, PCIe 3.0 x 4 | |
| Capacity | 750 GB | |
| Nand Type | 3D XPoint | |
| Encryption Level | AES-256 | |
| Temperature Range | 0 → +70°C | |
| Select all | ||
|---|---|---|
Brand Intel | ||
Hard Drive Type SSD | ||
Model Optane SSD DC P4800X Series | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Yes | ||
Interface NVMe, PCIe 3.0 x 4 | ||
Capacity 750 GB | ||
Nand Type 3D XPoint | ||
Encryption Level AES-256 | ||
Temperature Range 0 → +70°C | ||
- COO (Country of Origin):
- TW
Intel Industrial SSD hard drive
The Intel P4800X series industrial SSD hard drive is a 750GB memory device. It has been designed for high-performance industrial applications where data reliability and integrity are extremely important. This drive is the first product which combines the attributes of memory and storage. The Intel drive has many advanced features which makes it an ideal memory storage device for various industrial requirements.
Features and Benefits
• Cost-efficient
• Enhanced power-loss data protection
• High throughput
• Low latency time
• Operating temperature ranges between 0°C and 70°C
• Read/write speed up to 2500/2200Mbps
• Ultra-high endurance
• Enhanced power-loss data protection
• High throughput
• Low latency time
• Operating temperature ranges between 0°C and 70°C
• Read/write speed up to 2500/2200Mbps
• Ultra-high endurance
Applications
• Data centres
• Machine automation
• Medical solution
• Server farms
• Machine automation
• Medical solution
• Server farms
