Transcend SSD370 63.5 mm 1 TB External SSD Hard Drive
- RS Stock No.:
- 173-9581
- Mfr. Part No.:
- TS1TSSD370S
- Brand:
- Transcend
Stock information currently inaccessible
- RS Stock No.:
- 173-9581
- Mfr. Part No.:
- TS1TSSD370S
- Brand:
- Transcend
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Model | SSD370 | |
| Internal/External | External | |
| Form Factor | 63.5 mm | |
| Capacity | 1 TB | |
| Interface | SATA III | |
| Nand Type | MLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 69.85 x 100 x 6.8mm | |
| Length | 69.85mm | |
| Width | 100mm | |
| Height | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model SSD370 | ||
Internal/External External | ||
Form Factor 63.5 mm | ||
Capacity 1 TB | ||
Interface SATA III | ||
Nand Type MLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 69.85 x 100 x 6.8mm | ||
Length 69.85mm | ||
Width 100mm | ||
Height 6.8mm | ||
- COO (Country of Origin):
- TW
All the speed is back and even faster. Transcend's SSD370 SATA III 6G/s SSD boasts incredibly fast transfer speeds, large capacities of up to 1TB, a compact and lightweight design, shock and vibration resistance, and supports DevSleep mode. That means you can enjoy a seamless, lag-free computing experience even when using your notebook on an extended journey.


