Transcend MTE850 128 GB Internal SSD Hard Drive
- RS Stock No.:
- 173-9572
- Mfr. Part No.:
- TS128GMTE850
- Brand:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-9572
- Mfr. Part No.:
- TS128GMTE850
- Brand:
- Transcend
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Model | MTE850 | |
| Internal/External | Internal | |
| Capacity | 128 GB | |
| Interface | NVMe PCIe Gen 3 x 4 | |
| Nand Type | MLC | |
| Temperature Range | 0 → +70°C | |
| Dimensions | 22 x 80 x 3.58mm | |
| Length | 22mm | |
| Width | 80mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model MTE850 | ||
Internal/External Internal | ||
Capacity 128 GB | ||
Interface NVMe PCIe Gen 3 x 4 | ||
Nand Type MLC | ||
Temperature Range 0 → +70°C | ||
Dimensions 22 x 80 x 3.58mm | ||
Length 22mm | ||
Width 80mm | ||
Height 3.58mm | ||
Transcend's MTE850 M.2 SSD utilizes the PCI Express® Gen3 x4 interface supported by the latest NVMe™ standard, to unleash next-generation performance. The MTE850 M.2 SSD aims at high-end applications, such as digital audio/video production, gaming, and enterprise use, which require constant processing heavy workloads with no system lags or slowdowns of any kind. Powered by 3D MLC NAND flash memory, the MTE850 M.2 SSD gives you not only fast transfer speeds but unmatched reliability.


