Transcend MTS400 M.2 256 GB Internal SSD Hard Drive
- RS Stock No.:
- 173-9563
- Mfr. Part No.:
- TS256GMTS400
- Brand:
- Transcend
Stock information currently inaccessible
- RS Stock No.:
- 173-9563
- Mfr. Part No.:
- TS256GMTS400
- Brand:
- Transcend
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model | MTS400 | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial | Yes | |
| Capacity | 256 GB | |
| Interface | SATA III 6 Gb/S | |
| Nand Type | MLC | |
| Temperature Range | -40 → +85°C | |
| Dimensions | 42 x 22 x 3.58mm | |
| Length | 42mm | |
| Width | 22mm | |
| Weight | 5g | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model MTS400 | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Yes | ||
Capacity 256 GB | ||
Interface SATA III 6 Gb/S | ||
Nand Type MLC | ||
Temperature Range -40 → +85°C | ||
Dimensions 42 x 22 x 3.58mm | ||
Length 42mm | ||
Width 22mm | ||
Weight 5g | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend SSD Hard Drive, 256GB Capacity, M.2 Form Factor - TS256GMTS400
This solid state drive hard drive offers a compact solution for storage needs in industrial applications. With a capacity of 256GB, this internal M.2 SSD measures 42 x 22 x 3.58mm, making it ideal for various electronic devices, providing high performance and reliability. It is designed to withstand extreme temperatures ranging from -40 to +85°C.
Features & Benefits
• Utilises MLC NAND for enhanced data retention
• Supports SATA III 6 GB/s for fast data transfer
• Equipped with advanced global wear-levelling for improved reliability
• Built-in error correction to enhance data integrity
• Features a DDR3 DRAM cache for quicker access times
• Supports power-saving DEVSLP mode for efficiency
• Supports SATA III 6 GB/s for fast data transfer
• Equipped with advanced global wear-levelling for improved reliability
• Built-in error correction to enhance data integrity
• Features a DDR3 DRAM cache for quicker access times
• Supports power-saving DEVSLP mode for efficiency
Applications
• Used in Ultrabooks for seamless performance
• Ideal for industrial PCs in demanding environments
• Suitable for vehicle PCs to ensure durability and reliability
• Employed in road surveillance recording for data security
• Ideal for industrial PCs in demanding environments
• Suitable for vehicle PCs to ensure durability and reliability
• Employed in road surveillance recording for data security
What makes this drive suitable for high-temperature environments?
The drive is engineered to operate within a broad temperature range of -40 to +85°C, making it highly reliable for use in extreme conditions where traditional storage solutions may fail.
How does the internal M.2 SSD manage data effectively?
With advanced features like global wear-levelling and a built-in error correction code, it ensures data is written and retained efficiently without the risk of corruption, significantly improving longevity.
Can this SSD handle intense usage scenarios?
Yes, it is designed for high endurance, with a write endurance of up to 280 TBW, which supports intensive workloads and helps maintain consistent performance over time.


