InnoDisk EDC4000 IDE DOM 44 Pins 1 GB Internal SSD Drive
- RS Stock No.:
- 144-8069
- Mfr. Part No.:
- DE0H-01GD31W1DB
- Brand:
- InnoDisk
Stock information currently inaccessible
- RS Stock No.:
- 144-8069
- Mfr. Part No.:
- DE0H-01GD31W1DB
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Model | EDC4000 | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | IDE DOM 44 Pins | |
| Interface | PATA | |
| Capacity | 1 GB | |
| Nand Type | SLC | |
| Dimensions | 60.2 x 27.3 x 6.4mm | |
| Length | 60.2mm | |
| Width | 7.27mm | |
| Height | 27.3mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Model EDC4000 | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor IDE DOM 44 Pins | ||
Interface PATA | ||
Capacity 1 GB | ||
Nand Type SLC | ||
Dimensions 60.2 x 27.3 x 6.4mm | ||
Length 60.2mm | ||
Width 7.27mm | ||
Height 27.3mm | ||
- COO (Country of Origin):
- TW
