InnoDisk 1ME IDE DOM 44 Pins 64 GB Internal SSD Drive
- RS Stock No.:
- 144-8031
- Mfr. Part No.:
- DEE4H-64GD53BW1DC
- Brand:
- InnoDisk
Stock information currently inaccessible
- RS Stock No.:
- 144-8031
- Mfr. Part No.:
- DEE4H-64GD53BW1DC
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Model | 1ME | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | IDE DOM 44 Pins | |
| Interface | PATA | |
| Capacity | 64 GB | |
| Nand Type | MLC | |
| Dimensions | 50.25 x 7.5 x 27.27mm | |
| Length | 50.25mm | |
| Width | 7.5mm | |
| Height | 27.27mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Model 1ME | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor IDE DOM 44 Pins | ||
Interface PATA | ||
Capacity 64 GB | ||
Nand Type MLC | ||
Dimensions 50.25 x 7.5 x 27.27mm | ||
Length 50.25mm | ||
Width 7.5mm | ||
Height 27.27mm | ||
- COO (Country of Origin):
- TW
