Toshiba A100 120 GB Internal SSD Hard Drive
- RS Stock No.:
- 144-1002
- Mfr. Part No.:
- THN-S101Z1200E8
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 144-1002
- Mfr. Part No.:
- THN-S101Z1200E8
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Model | A100 | |
| Internal/External | Internal | |
| Interface | SATA III | |
| Capacity | 120 GB | |
| Nand Type | SLC | |
| Dimensions | 100 x 69.85 x 7mm | |
| Length | 100mm | |
| Width | 69.85mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Model A100 | ||
Internal/External Internal | ||
Interface SATA III | ||
Capacity 120 GB | ||
Nand Type SLC | ||
Dimensions 100 x 69.85 x 7mm | ||
Length 100mm | ||
Width 69.85mm | ||
Height 7mm | ||
- COO (Country of Origin):
- CN
