Seagate Backup Plus 5 TB External Portable Hard Drive
- RS Stock No.:
- 136-3051
- Mfr. Part No.:
- STDR5000201
- Brand:
- Seagate
Stock information currently inaccessible
- RS Stock No.:
- 136-3051
- Mfr. Part No.:
- STDR5000201
- Brand:
- Seagate
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seagate | |
| Hard Drive Type | HDD | |
| Model | Backup Plus | |
| Internal/External | External | |
| Interface | USB 3.0 | |
| Capacity | 5 TB | |
| Dimensions | 114.5 x 76 x 20.35mm | |
| Length | 114.5mm | |
| Width | 76mm | |
| Height | 20.35mm | |
| Select all | ||
|---|---|---|
Brand Seagate | ||
Hard Drive Type HDD | ||
Model Backup Plus | ||
Internal/External External | ||
Interface USB 3.0 | ||
Capacity 5 TB | ||
Dimensions 114.5 x 76 x 20.35mm | ||
Length 114.5mm | ||
Width 76mm | ||
Height 20.35mm | ||
- COO (Country of Origin):
- CN
