Seagate Backup Plus 500 GB External Portable Hard Drive

Stock information currently inaccessible
RS Stock No.:
136-3049
Mfr. Part No.:
STEA500400
Brand:
Seagate
Find similar products by selecting one or more attributes.
Select all

Brand

Seagate

Hard Drive Type

HDD

Model

Backup Plus

Internal/External

External

Capacity

500 GB

Interface

USB 3.0

Dimensions

117 x 80 x 14.8mm

Length

117mm

Width

80mm

Height

14.8mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy