Kingston M.2 (2280) 240 GB Internal SSD
- RS Stock No.:
- 126-4374
- Mfr. Part No.:
- SM2280S3G2/240G
- Brand:
- Kingston
Stock information currently inaccessible
- RS Stock No.:
- 126-4374
- Mfr. Part No.:
- SM2280S3G2/240G
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Capacity | 240 GB | |
| Interface | SATA III | |
| Self-Destruct | No | |
| Dimensions | 80 x 22 x 3.5mm | |
| Length | 80mm | |
| Width | 22mm | |
| Height | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Capacity 240 GB | ||
Interface SATA III | ||
Self-Destruct No | ||
Dimensions 80 x 22 x 3.5mm | ||
Length 80mm | ||
Width 22mm | ||
Height 3.5mm | ||
- COO (Country of Origin):
- TW
