Western Digital WDBY 4 TB External Portable Hard Drive
- RS Stock No.:
- 126-4349
- Mfr. Part No.:
- WDBYFT0040BBK
- Brand:
- Western Digital
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£157.81
(exc. VAT)
£189.37
(inc. VAT)
- RS Stock No.:
- 126-4349
- Mfr. Part No.:
- WDBYFT0040BBK
- Brand:
- Western Digital
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Model | WDBY | |
| Hard Drive Type | HDD | |
| Internal/External | External | |
| Capacity | 4 TB | |
| Dimensions | 81.5 x 110 x 21.5mm | |
| Length | 81.5mm | |
| Width | 110mm | |
| Height | 21.5mm | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Model WDBY | ||
Hard Drive Type HDD | ||
Internal/External External | ||
Capacity 4 TB | ||
Dimensions 81.5 x 110 x 21.5mm | ||
Length 81.5mm | ||
Width 110mm | ||
Height 21.5mm | ||

