Intel 600p M.2 (2280) 128 GB Internal SSD Hard Drive
- RS Stock No.:
- 125-7977
- Mfr. Part No.:
- SSDPEKKW128G7X1
- Brand:
- Intel
Stock information currently inaccessible
- RS Stock No.:
- 125-7977
- Mfr. Part No.:
- SSDPEKKW128G7X1
- Brand:
- Intel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| Model | 600p | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Capacity | 128 GB | |
| Interface | NVMe 1.1, PCIe 3.0 x 4 | |
| Nand Type | TLC | |
| Length | 80mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Intel | ||
Model 600p | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Capacity 128 GB | ||
Interface NVMe 1.1, PCIe 3.0 x 4 | ||
Nand Type TLC | ||
Length 80mm | ||
Width 22mm | ||
- COO (Country of Origin):
- MY
