Intel DC S3520 2.5 in 240 GB SSD Hard Drive
- RS Stock No.:
- 125-7973
- Mfr. Part No.:
- SSDSC2BB240G701
- Brand:
- Intel
Stock information currently inaccessible
- RS Stock No.:
- 125-7973
- Mfr. Part No.:
- SSDSC2BB240G701
- Brand:
- Intel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intel | |
| Model | DC S3520 | |
| Form Factor | 2.5 in | |
| Capacity | 240 GB | |
| Interface | SATA III | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand Intel | ||
Model DC S3520 | ||
Form Factor 2.5 in | ||
Capacity 240 GB | ||
Interface SATA III | ||
Width 7mm | ||
- COO (Country of Origin):
- MY
