Transcend HSD370 SlimSATA 16 GB Internal SSD Hard Drive
- RS Stock No.:
- 124-9700
- Mfr. Part No.:
- TS16GHSD370
- Brand:
- Transcend
Stock information currently inaccessible
- RS Stock No.:
- 124-9700
- Mfr. Part No.:
- TS16GHSD370
- Brand:
- Transcend
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model | HSD370 | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Form Factor | SlimSATA | |
| Industrial | Yes | |
| Interface | SATA III | |
| Capacity | 16 GB | |
| Nand Type | MLC | |
| Dimensions | 54 x 39.8 x 4mm | |
| Length | 54mm | |
| Width | 39.8mm | |
| Height | 4mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model HSD370 | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Form Factor SlimSATA | ||
Industrial Yes | ||
Interface SATA III | ||
Capacity 16 GB | ||
Nand Type MLC | ||
Dimensions 54 x 39.8 x 4mm | ||
Length 54mm | ||
Width 39.8mm | ||
Height 4mm | ||
- COO (Country of Origin):
- TW


