Transcend SSD570 2.5 in 64 GB Internal SSD Hard Drive
- RS Stock No.:
- 124-9683
- Mfr. Part No.:
- TS64GSSD570K
- Brand:
- Transcend
Stock information currently inaccessible
- RS Stock No.:
- 124-9683
- Mfr. Part No.:
- TS64GSSD570K
- Brand:
- Transcend
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Hard Drive Type | SSD | |
| Model | SSD570 | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | 2.5 in | |
| Capacity | 64 GB | |
| Interface | SATA III | |
| Nand Type | SLC | |
| Dimensions | 100 x 69.85 x 6.8mm | |
| Length | 100mm | |
| Width | 69.85mm | |
| Height | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Hard Drive Type SSD | ||
Model SSD570 | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor 2.5 in | ||
Capacity 64 GB | ||
Interface SATA III | ||
Nand Type SLC | ||
Dimensions 100 x 69.85 x 6.8mm | ||
Length 100mm | ||
Width 69.85mm | ||
Height 6.8mm | ||
- COO (Country of Origin):
- TW


