Samsung 6 TB External Hard Drive
- RS Stock No.:
- 121-7240
- Mfr. Part No.:
- HX-D601TDB
- Brand:
- Samsung
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-7240
- Mfr. Part No.:
- HX-D601TDB
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Hard Drive Type | HDD | |
| Internal/External | External | |
| Capacity | 6 TB | |
| Dimensions | 180.6 x 129.2 x 47mm | |
| Length | 180.6mm | |
| Width | 129.2mm | |
| Height | 47mm | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Hard Drive Type HDD | ||
Internal/External External | ||
Capacity 6 TB | ||
Dimensions 180.6 x 129.2 x 47mm | ||
Length 180.6mm | ||
Width 129.2mm | ||
Height 47mm | ||
- COO (Country of Origin):
- KR
