Maxtor D3 4 TB Hard Drive
- RS Stock No.:
- 111-3501
- Mfr. Part No.:
- HX-D401TDB/GM
- Brand:
- Maxtor
Stock information currently inaccessible
- RS Stock No.:
- 111-3501
- Mfr. Part No.:
- HX-D401TDB/GM
- Brand:
- Maxtor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxtor | |
| Model | D3 | |
| Capacity | 4 TB | |
| Dimensions | 180.6 x 129.2 x 47mm | |
| Length | 180.6mm | |
| Width | 129.2mm | |
| Height | 47mm | |
| Select all | ||
|---|---|---|
Brand Maxtor | ||
Model D3 | ||
Capacity 4 TB | ||
Dimensions 180.6 x 129.2 x 47mm | ||
Length 180.6mm | ||
Width 129.2mm | ||
Height 47mm | ||
- COO (Country of Origin):
- CN
