Toshiba HG6 M.2 (2280) 128 GB Internal SSD Drive
- RS Stock No.:
- 111-2330
- Mfr. Part No.:
- THNSNJ128G8NY
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-2330
- Mfr. Part No.:
- THNSNJ128G8NY
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Hard Drive Type | SSD | |
| Model | HG6 | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| Capacity | 128 GB | |
| Interface | SATA III | |
| Nand Type | MLC | |
| Dimensions | 22 x 80 x 3.58mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Hard Drive Type SSD | ||
Model HG6 | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
Capacity 128 GB | ||
Interface SATA III | ||
Nand Type MLC | ||
Dimensions 22 x 80 x 3.58mm | ||
- COO (Country of Origin):
- PH
