Integral Memory INSSD4TS625V2X 2.5 in SATA SSD 4 TB Internal Hard Drive

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
888-134
Mfr. Part No.:
INSSD4TS625V2X
Brand:
Integral Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Integral Memory

Memory Size

4TB

Model Number

INSSD4TS625V2X

Sub Type

SSD

Product Type

Hard Drive

Internal/External

Internal

Form Factor

2.5 in SATA SSD

Interface Type

SATA III 6 Gb/S

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

69.8mm

Height

7mm

Standards/Approvals

RoHS

Length

100.2mm

COO (Country of Origin):
CN
The Integral Memory SSD is an excellent choice for increasing storage and boosting performance for your desktop or laptop PC. With a fantastic combination of fast data read/write and reliability, along with low power operation, the Integral V Series 2.5 inch form factor SATA SSDs offers excellent value.

Non-volatile Flash Memory for outstanding data retention

Ultra-efficient Block Management and Wear Levelling

Supports S.M.A.R.T. - Self-Monitoring, Analysis and Reporting Technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy