Transcend Portable HDD 4 TB External SSD
- RS Stock No.:
- 682-752
- Mfr. Part No.:
- TS4TSJ25M3C
- Brand:
- Transcend
Image representative of range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 682-752
- Mfr. Part No.:
- TS4TSJ25M3C
- Brand:
- Transcend
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 4TB | |
| Sub Type | SSD | |
| Internal/External | External | |
| Form Factor | Portable HDD | |
| Industrial Grade | Yes | |
| Encryption Level | AES | |
| Interface Type | USB 3.1 Gen 1 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | 5°C | |
| Length | 129.5mm | |
| Height | 24.1mm | |
| Standards/Approvals | UKCA | |
| Width | 80.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 4TB | ||
Sub Type SSD | ||
Internal/External External | ||
Form Factor Portable HDD | ||
Industrial Grade Yes | ||
Encryption Level AES | ||
Interface Type USB 3.1 Gen 1 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature 5°C | ||
Length 129.5mm | ||
Height 24.1mm | ||
Standards/Approvals UKCA | ||
Width 80.8mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 4TB Capacity, USB 3.1 Gen1 Interface - TS4TSJ25M3C
This portable SSD provides high-capacity, external storage for professionals working with large datasets and field equipment. It connects via a USB 3.1 Gen 1 Interface to deliver Rapid file transfer to laptops and test rigs while operating across typical site temperature ranges. The device is built for industrial contexts and carries relevant UK certification for use in the UK market.
Features and Benefits:
• 4TB capacity for extensive on-site data retention
• AES encryption for secure stored data
• USB 3.1 Gen 1 Interface for consistent transfer speeds
• Industrial-grade construction for demanding environments
• Operates between 5°C and 55°C for varied jobsite climates
• External form factor for easy mobility and deployment
• AES encryption for secure stored data
• USB 3.1 Gen 1 Interface for consistent transfer speeds
• Industrial-grade construction for demanding environments
• Operates between 5°C and 55°C for varied jobsite climates
• External form factor for easy mobility and deployment
Applications
• Suitable for backing up large measurement logs and datasets
• Ideal for field firmware storage and deployment tasks
• Used with portable test benches and diagnostic laptops
• Can be used for archival transfer of CAD and simulation files
• Suitable for mobile data collection in automation systems
• Ideal for field firmware storage and deployment tasks
• Used with portable test benches and diagnostic laptops
• Can be used for archival transfer of CAD and simulation files
• Suitable for mobile data collection in automation systems
What temperature range will it tolerate during field operations?
It functions reliably from 5°C up to 55°C, allowing use in common workshop and industrial site conditions.
Which connection should I expect for standard laptops and controllers?
It uses a USB 3.1 Gen 1 Interface compatible with USB-C host ports via appropriate cabling.
Is the device intended for stationary servers or mobile use?
The external, portable form factor is intended for mobile data movement and off-site backups rather than fixed internal installation.
How thin is the unit for rack bag or toolkit storage?
The casing thickness measures 24.1 mm, permitting Compact storage alongside other field tools.
Does the product meet any regional marking requirements?
It carries the UKCA marking required for products placed on the UK market.
Related links
- Transcend Portable HDD 4 TB External SSD
- Transcend Portable HDD 2 TB External SSD
- Seagate EXPANSION PORTABLE HDD 4 TB External Hard Drive
- iStorage Portable HDD 4 TB External Hard Disk Drive
- Transcend Portable SSD 4 TB External SSD
- Kingston XS2000 Portable 4 TB External SSD
- Samsung Samsung Portable SSD T9 4 TB External SSD
- Silicon Power HDD 4 TB External USB Hard Drive


