Microchip PCIe RAID Controller Card 64 x 167 mm PCIe Gen 3
- RS Stock No.:
- 725-599
- Mfr. Part No.:
- 2304200-R
- Brand:
- Microchip
Subtotal (1 unit)*
£342.51
(exc. VAT)
£411.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £342.51 |
*price indicative
- RS Stock No.:
- 725-599
- Mfr. Part No.:
- 2304200-R
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Interface Type | PCIe Gen 3 | |
| Product Type | Adapter | |
| Accessory Type | PCIe RAID Controller Card | |
| Dimensions | 64 x 167 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Interface Type PCIe Gen 3 | ||
Product Type Adapter | ||
Accessory Type PCIe RAID Controller Card | ||
Dimensions 64 x 167 mm | ||
The Microchip RAID adapter designed for efficiency in data storage management, optimised for seamless integration into enterprise environments, enabling Advanced data protection alongside superior performance.
Supports up to 256 SAS/SATA devices for versatile storage scalability
Features maxCache technology to boost performance and reliability
Includes embedded Flash backup to safeguard data integrity during power loss
Ensures compatibility with major operating systems for flexible deployment options
Related links
- Microchip PCIe RAID Controller Card 64 x 167 mm PCIe Gen 3
- StarTech.com SATA PCIe RAID Controller Card 120 x 70 x 20 mm SATA
- StarTech.com M2 B-Key PCIe RAID Controller Card 18 x 12 x 2 cm M.2 SATA (NGFF)
- Delkin Devices NAND 128 GB PCIe Gen 3 Driver Module, MP1HFTTMN-80000-2
- Delkin Devices NAND 2 TB PCIe Gen 3 Driver Module, MP2TFTWMN-80000-2
- Delkin Devices NAND 512 GB PCIe Gen 3 Driver Module, MP5HFTVMN-80000-2
- StarTech.com SATA PCIe SATA Card 16 mm PCIe, SATA
- StarTech.com M2 SSD Adapter Card 159 x 69 x 16 mm PCIe x8
