Microchip PCIe RAID Controller Card 64 x 167 mm PCIe Gen 3
- RS Stock No.:
- 725-593
- Mfr. Part No.:
- 2294600-R
- Brand:
- Microchip
Image representative of range
Subtotal (1 unit)*
£1,021.47
(exc. VAT)
£1,225.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,021.47 |
*price indicative
- RS Stock No.:
- 725-593
- Mfr. Part No.:
- 2294600-R
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Accessory Type | PCIe RAID Controller Card | |
| Interface Type | PCIe Gen 3 | |
| Product Type | Adapter | |
| Dimensions | 64 x 167 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Accessory Type PCIe RAID Controller Card | ||
Interface Type PCIe Gen 3 | ||
Product Type Adapter | ||
Dimensions 64 x 167 mm | ||
The Microchip RAID adapter is designed for high-performance data centre environments, providing robust 12 Gbps connectivity with Advanced caching technology for optimal data access and protection in demanding applications.
Supports high I/O transactions and bandwidth processing solutions
Features flash-based cache backup for instant protection during power loss
Allows for simultaneous use of RAID and raw devices in mixed mode
Achieves up to 1.7 million random read IOPS for improved efficiency
Related links
- Microchip PCIe RAID Controller Card 64 x 167 mm PCIe Gen 3
- StarTech.com SATA PCIe RAID Controller Card 120 x 70 x 20 mm SATA
- StarTech.com M2 B-Key PCIe RAID Controller Card 18 x 12 x 2 cm M.2 SATA (NGFF)
- Delkin Devices NAND 128 GB PCIe Gen 3 Driver Module, MP1HFTTMN-80000-2
- Delkin Devices NAND 512 GB PCIe Gen 3 Driver Module, MP5HFTVMN-80000-2
- Delkin Devices NAND 2 TB PCIe Gen 3 Driver Module, MP2TFTWMN-80000-2
- Microchip DSC557-0344FL1T 14-Pin VQFN Surface
- Microchip Ethernet Switch IC 16 Gbps JTAG I2C TWI SPI PCI1001-I/5CW
