Microchip PCIe RAID Controller Card 64 x 167 mm PCIe Gen 3

Image representative of range

Subtotal (1 unit)*

£763.11

(exc. VAT)

£915.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£763.11

*price indicative

RS Stock No.:
725-588
Mfr. Part No.:
2290200-R
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Accessory Type

PCIe RAID Controller Card

Interface Type

PCIe Gen 3

Product Type

Adapter

Dimensions

64 x 167 mm

Supported Number of Drives

256

The Microchip Microsemi storage adapter delivers robust connectivity for internal devices and ensures seamless performance in demanding environments. It supports Advanced caching technology, optimising data access and providing reliability where it matters most.

Equipped with 8-lane PCIe Gen3 host bus Interface for maximum bandwidth

Supports a maximum of 256 SAS/SATA devices, enhancing scalability

Includes embedded flash backup to protect critical configurations

Features maxCache technology for improved RAID and spinning media efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy