RS PRO Black Phenoplast Hand Wheel, 120mm diameter
- RS Stock No.:
- 161-2039
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 161-2039
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Handle Type | Revolving | |
| Wheel Diameter | 120mm | |
| Mounting Hole Diameter | 28mm | |
| Mounting Hole Depth | 14mm | |
| Drilled Hub | Yes | |
| Wheel Material | Phenoplast | |
| Insert Material | Steel | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Handle Type Revolving | ||
Wheel Diameter 120mm | ||
Mounting Hole Diameter 28mm | ||
Mounting Hole Depth 14mm | ||
Drilled Hub Yes | ||
Wheel Material Phenoplast | ||
Insert Material Steel | ||
Colour Black | ||
- COO (Country of Origin):
- IT
