Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£56.03
(exc. VAT)
£67.24
(inc. VAT)
- RS Stock No.:
- 237-362
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Handle Type | None | |
| Spoked | Yes | |
| Wheel Diameter | 160mm | |
| Mounting Hole Diameter | 12mm | |
| Mounting Hole Depth | 20mm | |
| Drilled Hub | Yes | |
| Wheel Material | Steel | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Handle Type None | ||
Spoked Yes | ||
Wheel Diameter 160mm | ||
Mounting Hole Diameter 12mm | ||
Mounting Hole Depth 20mm | ||
Drilled Hub Yes | ||
Wheel Material Steel | ||
Colour Black | ||
- COO (Country of Origin):
- CN
Three to Five-Spoked Steel, Plastic-coated
Black, pressed steel construction
Does not require painting or other surface treatments
Particularly suited to heavier industrial purposes and outdoor use
Supplied for keyway fitting
Does not require painting or other surface treatments
Particularly suited to heavier industrial purposes and outdoor use
Supplied for keyway fitting
