RS PRO Stainless Steel Hand Wheel, 160mm diameter
- RS Stock No.:
- 237-249
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.29
(exc. VAT)
£25.55
(inc. VAT)
- RS Stock No.:
- 237-249
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Handle Type | None | |
| Spoked | Yes | |
| Wheel Diameter | 160mm | |
| Mounting Hole Diameter | 12mm | |
| Mounting Hole Depth | 20mm | |
| Drilled Hub | Yes | |
| Wheel Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Handle Type None | ||
Spoked Yes | ||
Wheel Diameter 160mm | ||
Mounting Hole Diameter 12mm | ||
Mounting Hole Depth 20mm | ||
Drilled Hub Yes | ||
Wheel Material Stainless Steel | ||
- COO (Country of Origin):
- CN
Four/Five-Spoked Stainless Steel
Shot blasted
Robust with high mechanical strength
Does not require painting or other surface treatments
Excellent anti-corrosive properties with an aesthetically pleasing finish
Particularly suitable to the food, pharmaceutical and other clean industries
Supplied for keyway fitting
Manufactured from grade 304 Stainless steel
Robust with high mechanical strength
Does not require painting or other surface treatments
Excellent anti-corrosive properties with an aesthetically pleasing finish
Particularly suitable to the food, pharmaceutical and other clean industries
Supplied for keyway fitting
Manufactured from grade 304 Stainless steel
