Bahco 475 mm General Purpose, 7 TPI
- RS Stock No.:
- 518-5976
- Mfr. Part No.:
- NP-19-U7/8-HP
- Brand:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 518-5976
- Mfr. Part No.:
- NP-19-U7/8-HP
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 475 mm | |
| Number of Teeth per Inch | 7 | |
| Saw Type | General Purpose | |
Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 475 mm | ||
Number of Teeth per Inch 7 | ||
Saw Type General Purpose | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE


