Irwin 500 mm Hand Saw, 8 TPI
- RS Stock No.:
- 145-7941
- Mfr. Part No.:
- 10505545
- Brand:
- Irwin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-7941
- Mfr. Part No.:
- 10505545
- Brand:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Blade Length | 500 mm | |
| Number of Teeth per Inch | 8 | |
| Saw Type | Hand Saw | |
| Blade Material | HCS | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Blade Length 500 mm | ||
Number of Teeth per Inch 8 | ||
Saw Type Hand Saw | ||
Blade Material HCS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Xpert range of low-friction PTFE coated handsaws from IRWIN® give between 20 to 50% speed improvement (material dependent) when sawing and also offer improved wear-resistance.
