Milwaukee 150 mm, 8 TPI
- RS Stock No.:
- 858-623
- Mfr. Part No.:
- 4932479783
- Brand:
- Milwaukee
Subtotal (1 unit)*
£5.83
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.83 |
*price indicative
- RS Stock No.:
- 858-623
- Mfr. Part No.:
- 4932479783
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Hand Saw | |
| Blade Length | 150mm | |
| Teeth per Inch | 8 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Hand Saw | ||
Blade Length 150mm | ||
Teeth per Inch 8 | ||
The Milwaukee Rasping Jabsaw is designed for effortlessly cutting plaster and drywall. Its enhanced strength allows for exceptional plunge cutting, making light work of tough materials with precision and ease.
150 mm blade thickness ensures exceptional durability
Coated for corrosion protection, prolonging the tool's lifespan
Built-in rasping holes facilitate Rapid expansion of holes
Ideal for smoothing rough edges effectively
Equipped with 8 teeth for efficient cutting performance
Pack quantity of 1 for individual purchase convenience
