Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 324-698
- Mfr. Part No.:
- PC-16-DECO
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 400 mm | |
| Series | PC-16 | |
| Saw Type | Hand Saw | |
| Blade Material | Metal | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 400 mm | ||
Series PC-16 | ||
Saw Type Hand Saw | ||
Blade Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Handsaw is specially designed for cutting polystyrene foam, commonly used for insulation and stucco. It features finely ground teeth and gullets, providing an excellent finish while minimizing clogging.
Handle with a perfect rubberized grip and good sawing support

