Stanley 150 mm Hacksaw Blade
- RS Stock No.:
- 561-898
- Mfr. Part No.:
- 3-15-905
- Brand:
- Stanley
Subtotal (1 pack of 5 units)*
£2.21
(exc. VAT)
£2.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,325 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2.21 | £0.442 |
*price indicative
- RS Stock No.:
- 561-898
- Mfr. Part No.:
- 3-15-905
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Saw Blade Type | Hacksaw Blade | |
| Blade Length | 150 mm | |
| Blade Thickness | 0.6mm | |
| Number of Pieces | 5 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Saw Blade Type Hacksaw Blade | ||
Blade Length 150 mm | ||
Blade Thickness 0.6mm | ||
Number of Pieces 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Junior Hacksaw Blades are fully hardened for extended life and reliable cutting performance. The 150mm blade is a universal size, compatible with most 6 inch junior hacksaw frames.
Suitable for precise and light-duty cutting tasks
Universal compatibility for easy replacement
Universal compatibility for easy replacement
